Hammond 1481WN40503

Enclosure Deep Window Kit NEMA 4 12 5 in. x 3 in. Window ANSI 61 Gray
$ 156.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1481WN40503.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-70.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1431-10
Enclosures; Tipo De Accesorio:Bottom Cover, For Hammond 1441-10 |Hammond 1431-10
HammondGP063GY
Gland Plate 499 mm W x 118 mm D Frame 14 Gauge Steel ANSI 61 Gray
HammondHP50
Hole Plug - .5" Conduit - Steel/Gray HOLE PLUGS STEEL Hammond PN HP50 : UPC [623980410722]
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Bud IndustriesRL-7770
LEVELER KIT, (2) LEVELERS AND MOUNTING BRACKETS, USE W/ ECONOMIZER RACKS ONLY

Descriptions

Descriptions of Hammond 1481WN40503 provided by its distributors.

Enclosure Deep Window Kit NEMA 4 12 5 in. x 3 in. Window ANSI 61 Gray
Gray Mild Steel Window Kits, 127mm Product Length, 76mm Product Depth
Window Kit N4 - Viewing Area 5 x 3 - Steel/Gray WINDOW KIT NEMA 4 5 X 3 Hammond PN 1481WN40503 : UPC [623980006826]
Window Kit, 7-5/8 in. H x 5-5/8 in. W, Steel
WINDOW KIT, 5in. x 3in., STEEL, NEMA 4,
WINDOW NEMA4 STEEL 6.7X4.7" GRY
Window Kit, Steel, Enclosure; For Use With:Hammond Enclosures; Enclosure Material:Mild Steel; Ip Rating:-; Nema Rating:-; External Height - Imperial:6.69"; External Width - Imperial:4.69"; External Width - Metric:119Mm Rohs Compliant: Yes |Hammond 1481WN40503

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM