Hammond 1458VC4B

Enclosures 18 Gauge Steel Vented Blue 6 x 6 x 4 Inch Blue
$ 42.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VC4B.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+775%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X6X4IN, 1456SERIES
Hammond1458C4B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 6X6X4 IN, 1458 SERIES
Hammond1458C3B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 6X6X3 IN, 1458 SERIES
Bud IndustriesEXN-23361-BL
Bud Industries EXN-23361-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23354-BLP
Bud Industries EXN-23354-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x4.7 in
Bud IndustriesEXN-23357-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX4.69D, EXN SERIES

Descriptions

Descriptions of Hammond 1458VC4B provided by its distributors.

Enclosures 18 Gauge Steel Vented Blue 6 x 6 x 4 Inch Blue
enclosures - 18 gauge steel; vented; blue METAL INST CASE 6X6X4 (6 x 6 x 4) Hammond PN 1458VC4B : UPC [623980306070] Color: Blue
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:102mm; External Width - Metric:152mm; External Depth - Metric:152mm; IP Rating:-; Body Color:Blue; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458VC4B.