Hammond 1458C4B

Enclosure, Clamshell, Desktop, Steel, Blue, 6X6X4 in, 1458 Series
$ 39.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458C4B.

TME

Datasheet1 page20 years ago

Master Electronics

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
-11.98%

Related Parts

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X6X4IN, 1456SERIES
Hammond1458C3B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 6X6X3 IN, 1458 SERIES
Hammond1458VC4B
Enclosures 18 Gauge Steel Vented Blue 6 x 6 x 4 Inch Blue

Descriptions

Descriptions of Hammond 1458C4B provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 6X6X4 IN, 1458 SERIES
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 152mm; External Depth - Metric: 152mm; IP Rating: IP31; Body Colour: Blue; NEM
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:152Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1458C4B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458C4B.
  • 1458C4B..