Hammond 1458C3B

Steel enclosure, (L x W x H) 152 x 152 x 76 mm, blue, IP31, 1458C3B
$ 38.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458C3B.

TME

Datasheet1 page20 years ago

Master Electronics

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1458VC3B
Steel enclosure, (L x W x H) 152 x 152 x 76 mm, blue, IP31, 1458VC3B
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X3IN, VENTED,1456SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2.5IN, 1456SERIES
Bud IndustriesEXN-23364-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX5.08D, EXN SERIES
Bud IndustriesEXN-23364-BL
Bud Industries EXN-23364-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x5.1 in, EXN Series
Bud IndustriesEXN-23365-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX6.65D, EXN SERIES

Descriptions

Descriptions of Hammond 1458C3B provided by its distributors.

Steel enclosure, (L x W x H) 152 x 152 x 76 mm, blue, IP31, 1458C3B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 6X6X3 IN, 1458 SERIES
Blue Steel/Aluminum Wall Mount Instrument Enclosure
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Material:Steel; External Height - Metric:73.2mm; Width
Enclosures 18 Gauge Steel Blue 6 x 6 x 3 Inch Blue
Enclosures, Boxes, & Cases INST. CASE 6WX6DPX3H
Metal; Aluminum; 0.064 in.; Satin Blue
RS APAC
enclosures - 18 gauge steel; blue INST. CASE 6WX6DPX3H (6 x 6 x 3) Hammond PN 1458C3B : UPC [623980529103] Color: Blue
CASE,METAL INSTR,BLUETEX,6x6x3,W/FT
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:152Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1458C3B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM