Hammond 1458VC3B

Steel enclosure, (L x W x H) 152 x 152 x 76 mm, blue, IP31, 1458VC3B
$ 39.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VC3B.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1458C3B
Steel enclosure, (L x W x H) 152 x 152 x 76 mm, blue, IP31, 1458C3B
Hammond1458C4B
Steel enclosure, (L x W x H) 152 x 152 x 102 mm, blue, IP31, 1458C4B
Aluminum enclosure, (L x W x H) 254 x 152 x 102 mm, blue, IP31, 1456NEK4WHBU
Bud IndustriesEXN-23364-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX5.08D, EXN SERIES
Bud IndustriesEXN-23365-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX6.65D, EXN SERIES
Bud IndustriesEXN-23364-BL
Bud Industries EXN-23364-BL Extruded Enclosure, Aluminum, Blue, 2.4x7x5.1 in, EXN Series

Descriptions

Descriptions of Hammond 1458VC3B provided by its distributors.

Steel enclosure, (L x W x H) 152 x 152 x 76 mm, blue, IP31, 1458VC3B
enclosures - 18 gauge steel; vented; blue METAL INST CASE 6X6X3 (6 x 6 x 3) Hammond PN 1458VC3B : UPC [623980306056] Color: Blue
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:76mm; External Width - Metric:152mm; External Depth - Metric:152mm; IP Rating:-; Body Color:Blue; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458VC3B.