Bud Industries EXN-23364-BLP

Aluminum Enclosure, IP66, Anodized, Infra Blue, 6.99LX2.41WX5.08D, Exn Series
$ 33.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23364-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Hammond1554R2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 2.4 Inch Clear
Bud IndustriesPN-1338-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 6.3 X 2.36IN, PN SERIES
Bud IndustriesPTS-25310-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 4.92L X 4.92W X 2.96, PTS SERIES
Bud IndustriesPIP-11767-C
BUD INDUSTRIES PIP-11767-CBOX ENCLOSURE, POLYCARBONATE, GREY
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 5.5X4X2 IN, VENTED,1456SERIES
Hammond 1456CE2BKBU Sloped Enclosure 146x102x56mm Aluminium Blue/Black

Descriptions

Descriptions of Bud Industries EXN-23364-BLP provided by its distributors.

ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX5.08D, EXN SERIES
Extruded Aluminum Enclosure Blue with Plastic Cover EXN-23364-BLP, Extruded Aluminum Enclosure Blue with Plastic Cover (2.4 X 7 X 5.1 In)
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:61.1mm; External Width - Metric:129mm; External Depth - Metric:177.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23364BLP