Hammond 1457K1202

Enclosure, Watertight, Extruded, Emi / Rfi, Flanged, Anodised, Ip54, Instrument, 120 Mm, 84 Mm
$ 29.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457K1202.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.18%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1457K1201
Enclosure; Cabinet; Aluminum; Extruded; Natural; 4.73x3.3x1.73 In; IP65; 1457 Series
Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.73 4.73 x 3.3 x 1.73 Inch Black
Hammond1457L1201E
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, EMI/RFI, CLEAR, 4.73 X 4.09 X 1.26 IN.
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1457K1202 provided by its distributors.

Enclosure, Watertight, Extruded, Emi / Rfi, Flanged, Anodised, Ip54, Instrument, 120 Mm, 84 Mm
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, FLANGED, CLEAR, 4.73 X 3.30 X 1.73 IN.
watertight extruded aluminum enclosure flanged panels 1.74x3.31x4.72 1457K 120MM ENCL CLEAR ANOD V2 (4.73 x 3.3 x 1.73) Hammond PN 1457K1202 : UPC [623980005928] Color: Clear (Anodize)
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 44mm; External Width - Metric: 84mm; External Depth - Metric: 120mm; IP Rating: IP65; Body Colour: Transpa

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457K1202..