Hammond 1457K1201

Enclosure; Cabinet; Aluminum; Extruded; Natural; 4.73x3.3x1.73 In; IP65; 1457 Series
$ 28.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457K1201.

Farnell

Datasheet1 page17 years ago
Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.10%

Supply Chain

Country of OriginCanada
Introduction Date2009-05-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1457L1201E
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, EMI/RFI, CLEAR, 4.73 X 4.09 X 1.26 IN.
Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X4.09X1.26 4.73 x 4.09 x 1.26 Inch Black
Hammond 1457L1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 32mm Black IP54
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1457K1201 provided by its distributors.

Enclosure; Cabinet; Aluminum; Extruded; Natural; 4.73x3.3x1.73 In; IP65; 1457 Series
watertight extruded aluminum enclosure 1.74x3.31x4.72 1457K 120MM ENCL CLEAR ANOD V1 (4.73 x 3.3 x 1.73) Hammond PN 1457K1201 : UPC [623980005904] Color: Black
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Metric:120mm; External Width - Metric:84mm; External Depth - Metric:44.1mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)
Enclosure, Pcb Box, Aluminium, Transparent; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:44.1Mm; Anchura Externa - Métrico:84Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Ip:Ip65 |Hammond 1457K1201

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457K1201..