What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CN-5704

ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type: Multipurpose; Material: Aluminium; IP
$ 9.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-5704.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-80.64%

Related Parts

Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66
Hammond1455K1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond1550D
Diecast Aluminum Standard Enclosure Rounded Rectangle Clear Anodized 115x64x51mm
Bud IndustriesCU-479
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.375X2.375X2.136 IN, ECONOBOX SERIES
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series

Descriptions

Descriptions of Bud Industries CN-5704 provided by its distributors.

ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Enclosure 4.51 in. H x 2.50 in. W x 2.22 in. D NEMA 1 2 4 4X 12 13 Aluminum Natural
Bud Industries CN-5704 Die Cast Aluminum Enclosure, 4.5x2.5x2.2 in, CN Series
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.51X2.5X2.22 ,NEMA 4X, IP66
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 56.4mm; External Width - Metric: 64mm; External Depth - Metric: 115mm; IP Rating: IP 79K6004
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:56Mm; Anchura Externa - Métrico:64Mm; Profundidad Externa - Métrico:115Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-5704

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-5704.
  • CN5704
  • CN5704.