Hammond 1455A802BK

Aluminum enclosure, (L x W x H) 80 x 70 x 12 mm, black (RAL 9005), IP54, 1455A802BK
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455A802BK.

Electro Sonic

Datasheet1 page18 years ago
Datasheet6 pages8 years ago

Farnell

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.14%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1455A802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES
Hammond1455A1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X2.76X0.47IN,1455SERIES
Hammond1455A1002
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.94X2.76X0.47IN,1455SERIES
Bud IndustriesEXT-9162
Bud Industries EXT-9162 Extruded Enclosure, Aluminum, 0.4x2.2x3.9 in, EXT Series
Bud IndustriesEXT-9163
Extruded Aluminum Enclosure EXT-9163, Extruded Aluminum Enclosure (0.5 X 2.4 X 3.9 In)
Bud IndustriesAN-2851-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 2.52 X 2.28 X 1.38, AN-A SERIES

Descriptions

Descriptions of Hammond 1455A802BK provided by its distributors.

Aluminum enclosure, (L x W x H) 80 x 70 x 12 mm, black (RAL 9005), IP54, 1455A802BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.76X0.47 IN,1455 SERIES
black extruded aluminum enclosure w/ plastic end panels 80 X 70 X 12MM EXTRUDED ENCL (3.15 x 2.76 x 0.47) Hammond PN 1455A802BK : UPC [623980137827] Color: Black
ENCLOSURE, BLACK, 81X70X12MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:0.47"; External Height - Metric:12mm; External Width - Imperial:2.76"; External Width - Metric:70mm; External Depth - Imperial:3.15"; External Depth - Metric:81mm; SVHC:No SVHC (18-Jun-2012); Coating:Anodised; Internal Depth - Metric:9mm; Internal Width - Metric:60.45mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455A802BK..