Hammond 1455A1002

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 3.94X2.76X0.47IN, 1455SERIES
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455A1002.

element14 APAC

Datasheet1 page20 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Aluminum enclosure, (L x W x H) 120 x 70 x 12 mm, black (RAL 9005), IP54, 1455A1202BK
Hammond1455A802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES
Hammond1455A1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X2.76X0.47IN,1455SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP

Descriptions

Descriptions of Hammond 1455A1002 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.94X2.76X0.47IN,1455SERIES
extruded aluminum enclosure w/ plastic end panels 100 X 70 X 12MM EXTRUDED ENCL (3.94 x 2.76 x 0.47) Hammond PN 1455A1002 : UPC [623980137773] Color: Clear (Anodize)
ENCLOSURE, CLEAR, 100X70X12MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 12mm; External Width - Metric: 70mm; External Depth - Metric: 100mm; IP Rating: IP54; Body Colour: Transpar

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455A1002..