Hammond 1455A802

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 3.15X2.76X0.47IN, 1455SERIES
$ 6.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455A802.

Electro Sonic

Datasheet1 page11 years ago
Datasheet1 page19 years ago
Datasheet6 pages8 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1455A1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X2.76X0.47IN,1455SERIES
Hammond1455A1002
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.94X2.76X0.47IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.94X2.76X0.47 IN,1455 SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66
Bud IndustriesAN-1320-A
Bud Industries AN-1320-A Aluminum Enclosure, 4x2.1x1 in, AN-A Series

Descriptions

Descriptions of Hammond 1455A802 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES
extruded aluminum enclosure w/ plastic end panels 80 X 70 X 12MM EXTRUDED ENCL (3.15 x 2.76 x 0.47) Hammond PN 1455A802 : UPC [623980137766] Color: Clear (Anodize)
ENCLOSURE, CLEAR, 80X70X12MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 12mm; External Width - Metric: 70mm; External Depth - Metric: 80mm; IP Rating: IP54; Body Colour: Transparen

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455A802..