Bud Industries EXT-9162

Bud Industries EXT-9162 Extruded Enclosure, Aluminum, 0.4x2.2x3.9 in, EXT Series
$ 12.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXT-9162.

Electro Sonic

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesEXT-9163
Extruded Aluminum Enclosure EXT-9163, Extruded Aluminum Enclosure (0.5 X 2.4 X 3.9 In)
Hammond1590GBK
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, black (RAL 9005), IP54, 1590GBK
Hammond1455A802BK
Aluminum enclosure, (L x W x H) 80 x 70 x 12 mm, black (RAL 9005), IP54, 1455A802BK
Hammond1455A802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesDMX-4777-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Bud Industries EXT-9162 provided by its distributors.

Bud Industries EXT-9162 Extruded Enclosure, Aluminum, 0.4x2.2x3.9 in, EXT Series
Grabber Style L Plastic Box with Battery Compartment HH-3580-BCB, Grabber Style L Plastic Box with Battery Compartment (5.7 X 3.5 X 1.3 In)
Instrument Enclosure, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:10.49Mm; External Width - Metric:57Mm; External Depth - Metric:100Mm; Ip Rating:-; Body Color:Black Rohs Compliant: Yes |Bud Industries EXT-9162

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXT9162