Hammond 1451-22BK3

Steel enclosure, (L x W x H) 305 x 203 x 132 mm, black (RAL 9005), 1451-22BK3
$ 50.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1451-22BK3.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-9.68%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1458E4
Hammond 1458E4 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Hammond1458E5
Hammond 1458E5 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Hammond1458VE4
Steel enclosure, (L x W x H) 254 x 203 x 102 mm, black (RAL 9005), IP31, 1458VE4
Bud IndustriesCS-11221-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 8.5X8X1.75 IN, SLIMCAB SERIES
Bud IndustriesANS-3811-B
NEMA Enclosure ABS Poly Blend NBF-32120, NEMA Enclosure ABS Poly Blend (12 X 8 X 8 In)
Bud IndustriesSC-13100
BUD Compucab Dual-Slope Aluminum Enclosure (5.3 X 9.9 X 8.7 In) Item Number : SC-13100

Descriptions

Descriptions of Hammond 1451-22BK3 provided by its distributors.

Steel enclosure, (L x W x H) 305 x 203 x 132 mm, black (RAL 9005), 1451-22BK3
perforated steel chassis cover: satin black VENT CHASSIS COVER 12X8X5.2 (12 x 8 x 5.2) Hammond PN 1451-22BK3 : UPC [623980419657] Color: Black
CHASSIS COVER, ENCLOSURE, BLACK, STEEL; Cover Type:Chassis Cover; Cover Material:Steel; Cover Color:Black; For Use With:Hammond 1441 Series Enclosures; External Depth - Metric:203.2mm; External Width - Metric:304.8mm RoHS Compliant: Yes
CHASSIS COVER, 1441&1444; Enclosure Material:Steel; Body Colour:Black; External Height - Imperial:5.2"; External Height - Metric:132mm; External Width - Imperial:7.99"; External Width - Metric:203mm; External Depth - Imperial:12.01"; External Depth - Metric:305mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-22BK3..