Hammond 1458VE4

Steel enclosure, (L x W x H) 254 x 203 x 102 mm, black (RAL 9005), IP31, 1458VE4
$ 54.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VE4.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+2.25%

Supply Chain

Introduction Date2023-03-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1458E4
Hammond 1458E4 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Hammond1458E5
Hammond 1458E5 Satin Black Solid Top and Bottom General Purpose Steel Instrument Enclosure
Hammond1458D4
Steel enclosure, (L x W x H) 203 x 203 x 102 mm, black (RAL 9005), IP31, 1458D4
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating
Bud IndustriesAN-2810-AB
Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1458VE4 provided by its distributors.

Steel enclosure, (L x W x H) 254 x 203 x 102 mm, black (RAL 9005), IP31, 1458VE4
enclosures - 18 gauge steel; vented; satin black METAL INST CASE 8X10X4 (8 x 10 x 4) Hammond PN 1458VE4 : UPC [623980306162] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:102mm; External Width - Metric:203mm; External Depth - Metric:254mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM