Hammond 1426O-B

Enclosure Blue with Vented Bottom Black Front Panel 10 x 7 x 4 Inch Blue
$ 58.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426O-B.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.33%

Related Parts

Hammond1458G4
Steel enclosure, (L x W x H) 203 x 254 x 101 mm, black (RAL 9005), IP31, 1458G4
Aluminum enclosure, (L x W x H) 254 x 152 x 102 mm, blue, IP31, 1456NEK4BKBU
Hammond1458G4B
Steel enclosure, (L x W x H) 254 x 203 x 102 mm, blue, IP31, 1458G4B
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1426O-B provided by its distributors.

Enclosure Blue with Vented Bottom Black Front Panel 10 x 7 x 4 Inch Blue
ENCLOSURE, INSTRUMENT, STEEL, BLK/BLUE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 254mm; External Depth - Metric: 178mm; IP Rating: IP32; Body Colour: Black
1426 Series Instrument Enclosure; Tipo De Envolvente:Instrument; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:254Mm; Profundidad Externa - Métrico:178Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul; Ip:Not Rated |Hammond 1426O-B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426O-B.