Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456NEK4BKBU

Aluminum enclosure, (L x W x H) 254 x 152 x 102 mm, blue, IP31, 1456NEK4BKBU

$ 33.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456NEK4BKBU.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+133%

Supply Chain

Introduction Date2023-07-10

Related Parts

Enclosure;Sloping;Desktop;Aluminum;Blue, OffWhite;6.5x8.3x3 In;Vented;1456Series
Aluminum enclosure, (L x W x H) 217 x 165 x 56 mm, blue, IP31, 1456FH3BKBU
Aluminum enclosure, (L x W x H) 189 x 165 x 107 mm, blue, IP31, 1456FG4BKBU

Descriptions

Descriptions of Hammond 1456NEK4BKBU provided by its distributors.

Aluminum enclosure, (L x W x H) 254 x 152 x 102 mm, blue, IP31, 1456NEK4BKBU
Hammond 1456NEK4BKBU Sloped Enclosure 254x152x102mm Aluminium Blue/Black
sloped metal console; black top; blue case 6X10X4 PANEL/CASE (10 x 6 x 4) Hammond PN 1456NEK4BKBU : UPC [623980963303] Color: Blue
ENCLOSURE, INSTRUMENT, ALUM, BLACK/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 101.6mm; External Width - Metric: 148.29mm; External Depth - Metric: 247.65mm; IP Rating: IP31; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456NEK4BKBU.