Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11204-BT

Enclosure, Cabinet, Desktop, Aluminum, Black/white, 9X8X4 in, Champion Series
$ 98.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11204-BT.

Related Parts

Hammond1458G4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X4 IN, 1458 SERIES
Hammond1458D4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X4 IN, 1458 SERIES
Hammond1414PHH4
ENCLOSURE, FLANGED, PANEL, STEEL, 8X8X4 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesNHC-14153
Bud Industries NHC-14153 Aluminum Chassis Enclosure, 3.5x8.5x8 in, ValuLine, ValuLine Series

Descriptions

Descriptions of Bud Industries CS-11204-BT provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Bud Industries CS-11204-BT Electronics Cabinet, Aluminum, 4x9x8 in, Champion Series
Electronic Cabinet Aluminum Black 4 in. H x 9 in. W x 8 in. D
CS Series 4.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet
ENCLOSURE, CABINET, ALUMINIUM, BLACK
Small Metal Cabinets 4 X 9 X 8
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22456-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (15 X 11 X 7 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS11204BT