Hammond 1414N4ALE

Enclosure, Junction Box, Aluminum, Nema 4X, 6 X 6 X 3, Lift Off Cover
$ 194.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4ALE.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+417%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
HammondHJ664HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;6x6x4in
Hammond1414N4PHE
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 6 X 6 X 4, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series

Descriptions

Descriptions of Hammond 1414N4ALE provided by its distributors.

ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 6 X 6 X 3, LIFT OFF COVER
Enclosure Junction Box; Aluminum; HxWxD: 6 x 6 x 4 in.
Clamps Electrical Enclosures, 6 in H, 4 in D, 6 in W, NEMA 4X, Aluminum
Enclosure, 6in.Hx6in.Wx4in.D, N4,
Enclosures, Boxes, & Cases NEMA 4 ALUM 6X6X4
ENCLOSURE, JUNCTION BOX, ALUM, NATURAL; Enclosure Type:Junction Box; Enclosure Material:Aluminum; External Height - Metric:152mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:IP66; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM