Hammond HJ664HLP

Enclosure, Junction Box, Steel, Continuous Hinge, Clamps, Nema 4, Steel, Gray
$ 73.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HJ664HLP.

Farnell

Datasheet3 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+459%

Related Parts

HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
Hammond1414N4PHE
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 6 X 6 X 4, CONTINUOUS HINGE DOOR
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
Bud IndustriesCS-11202-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 6X6X4 IN, CHAMPION SERIES
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729

Descriptions

Descriptions of Hammond HJ664HLP provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
Clamp and Screws Electrical Enclosures, 6 in H, 4 in D, 6 in W, NEMA 4, 12, Steel
Enclosure, 6in.Hx6in.Wx4in.D, N4/12,
N4,12 J Box Hinged - 6x6x4 - Steel/Gray N4 J BOX HINGED 6X6X4 (6 x 6 x 4) Hammond PN HJ664HLP : UPC [623980879048]
ENCLOSURE, JUNCTION BOX, STEEL, GREY
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 152mm; External Width - Metric: 152mm; External Depth - Metric: 102mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM