Hammond 1411FBUBK

Aluminum enclosure, (L x W x H) 254 x 152 x 89 mm, black (RAL 9005), IP32, 1411FBUBK
$ 26.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBUBK.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.22%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1454G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X2.5X2 IN, RM SERIES
Hammond1441-8BK3
Steel enclosure, (L x W x H) 152 x 102 x 51 mm, black (RAL 9005), 1441-8BK3
Bud IndustriesEXN-23353-GD
Bud Industries EXN-23353-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x2.7 in, EXN Series
Bud IndustriesEXN-23353-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum
Bud IndustriesEXN-23353-BK
Bud Industries EXN-23353-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x2.7 in, EXN Series
Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601

Descriptions

Descriptions of Hammond 1411FBUBK provided by its distributors.

Aluminum enclosure, (L x W x H) 254 x 152 x 89 mm, black (RAL 9005), IP32, 1411FBUBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,10X6X3.5 IN.
ENCLOSURE, SMALL, ALUMINUM, BLACK; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:89.48mm; External Width - Metric:152.04mm; External Depth - Metric:253.64mm; IP Rating:IP32; Body Color:Black RoHS Compliant: Yes
enclosure -black aluminum; flanged; utility UTILITY CASE 10.0 X 6.0 X 3.5 (10 x 6 x 3.5) Hammond PN 1411FBUBK : UPC [623980027661] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM