Bud Industries EXN-23353-BK

Bud Industries EXN-23353-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x2.7 in, EXN Series
$ 20.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23353-BK.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.43%

Related Parts

Bud IndustriesEXN-23354-BKP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23354-GD
Bud Industries EXN-23354-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23355-SV
Bud Industries EXN-23355-SV Extruded Enclosure, Aluminum, Silver, 1.4x4.5x6.7 in, EXN Series
Hammond1550WMBK
Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Black IP66
Hammond1590STPCBK
ENCLOSURE, OCTAGONAL, ALUMINUM, DIE CAST, BLACK,5.23X5.23X1.54 IN, IP54,1590 SERIES
Hammond1590BBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X1.339 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries EXN-23353-BK provided by its distributors.

Bud Industries EXN-23353-BK Extruded Enclosure, Aluminum, Black, 1.4x4.5x2.7 in, EXN Series
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 2.72 in. D Extruded Aluminum
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLACK, 4.48L X 1.39W X 2.72D, EXN SERIES
Utilibox Style A Plastic Utility Box with Recessed Cover CUR-3282, Utilibox Style A Plastic Utility Box with Recessed Cover (4.6 X 4.6 X 2.4 In)
ELECTRONIC ENCLOSURE, ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:69mm; External Depth - Metric:113.7mm; IP Rating:IP66; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23353BK