Hammond 1454G

Enclosure, Clamshell, Desktop, Abs, UL94HB, Black, Gray, 6X2.5X2 in, Rm Series
$ 17.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454G.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1411FBUBK
Aluminum enclosure, (L x W x H) 254 x 152 x 89 mm, black (RAL 9005), IP32, 1411FBUBK
Hammond1441-16
Steel enclosure, (L x W x H) 254 x 152 x 51 mm, gray (RAL 7046), 1441-16
Hammond1441-8BK3
Steel enclosure, (L x W x H) 152 x 102 x 51 mm, black (RAL 9005), 1441-8BK3
Bud IndustriesJBH-4954-KO
Bud Industries JBH-4954-KO Junction Box, Knockouts, Hinged, 6x6x3 in, JBH Series
Bud IndustriesJB-3954
Enclosure 6.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3945
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 3.50

Descriptions

Descriptions of Hammond 1454G provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X2.5X2 IN, RM SERIES
enclosure - 20 gauge steel instrument case UTILITY CASE 6.0X2.5X2.0 (6 x 2.5 x 2) Hammond PN 1454G : UPC [623980504308] Color: Black
CASE, INSTRUMENT STEEL; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 51mm; External Width - Metric: 152mm; External Depth - Metric: 64mm; IP Rating: IP32; Body Colour: Grey; NEMA Rating: -; Ex
Enclosure, Instrument, Steel, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:152Mm; Profundidad Externa - Métrico:64Mm; Envolvente, Material:Acero; Color De La Carcaza:Negro |Hammond 1454G

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1454G.