Hammond 1411FBGU

Enclosure -Unpainted Aluminum Flanged Utility 4 x 2.2 x 1.6 Inch Natural Aluminum
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411FBGU.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.23%

Supply Chain

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1411GU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X1.6 IN
Hammond1411DU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,3.2X2.2X1.6 IN
Hammond1411FBDBK
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, BLACK,3.2X2.2X1.6 IN.
Bud IndustriesCU-3001-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 3.25X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-3002-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height -
Bud IndustriesCU-2102-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.125X1.625 IN, MINIBOX

Descriptions

Descriptions of Hammond 1411FBGU provided by its distributors.

Enclosure -Unpainted Aluminum Flanged Utility 4 x 2.2 x 1.6 Inch Natural Aluminum
enclosure -unpainted aluminum; flanged; utility UTILITY CASE 4.0 X 2.2 X 1.6 (4 x 2.2 x 1.6) Hammond PN 1411FBGU : UPC [623980027425] Color: Natural Aluminum
ENCLOSURE, SMALL, ALUMINUM, NATURAL; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:41.73mm; External Width - Metric:56.79mm; External Depth - Metric:101.24mm; IP Rating:IP32; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM