Bud Industries CU-3001-A

Enclosure, Interlocking, Desktop, Aluminum, Gray, 3.25X2.125X1.625 in, Minibox
$ 5.581
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3001-A.

Master Electronics

Datasheet1 page13 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-47.20%

Related Parts

Bud IndustriesCU-3000-A
Electronic Instrument Enclosure 1.62 in. H x 2.75 in. W x 2.12 in. D Aluminum Natural
Bud IndustriesCU-3002-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height -
Hammond1411FBBU
Enclosure -Unpainted Aluminum Flanged Utility 2.7 x 2.2 x 1.6 Inch Natural Aluminum
Hammond1411DU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,3.2X2.2X1.6 IN
Hammond1411GU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X1.6 IN
Bud IndustriesCU-5123
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-3001-A provided by its distributors.

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 3.25X2.125X1.625 IN, MINIBOX
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 41.15mm; External Width - Metric: 54mm; External Depth - Metric: 83mm; IP Rating: -; Body Color: Natu 91F573
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:41Mm; Anchura Externa - Métrico:54Mm; Profundidad Externa - Métrico:83Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-3001-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3001A
  • CU3001A