Hammond 1411DU

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural, 3.2X2.2X1.6 in
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411DU.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+18.66%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411FBBU
Enclosure -Unpainted Aluminum Flanged Utility 2.7 x 2.2 x 1.6 Inch Natural Aluminum
Hammond1411BU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,2.7X2.2X1.6 IN
Hammond1411FBDU
Enclosure -Unpainted Aluminum Flanged Utility 3.2 x 2.2 x 1.6 Inch Natural Aluminum
Bud IndustriesCU-3000-A
Electronic Instrument Enclosure 1.62 in. H x 2.75 in. W x 2.12 in. D Aluminum Natural
Bud IndustriesCU-3001-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 3.25X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-3002-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height -

Descriptions

Descriptions of Hammond 1411DU provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,3.2X2.2X1.6 IN
Enclosure Unpainted Aluminum Utility 3.2 x 2.2 x 1.6 Inch Natural Aluminum
enclosure - unpainted aluminum; utility UTILITY CASE 3.2 X 2.2 X 1.6 (3.2 x 2.2 x 1.6) Hammond PN 1411DU : UPC [623980485737] Color: Natural Aluminum
ENCLOSURE, UTILITY, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 41mm; External Width - Metric: 56mm; External Depth - Metric: 81mm; IP Rating: IP32; Body Colour: Natural; NEMA Rati

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411DU..