Bud Industries AC-424

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 8.00" X 12.00", AC Series
$ 22.312

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-424.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.12%

Related Parts

Bud IndustriesAC-1419
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 12.00", AC SERIES
Bud IndustriesAC-413
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 12.00", AC SERIES
Bud IndustriesAC-408
Enclosure Chassis 3 in. H x 12 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1783
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-28
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,16X8X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-424 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 12.00", AC SERIES
Minibox Small Metal Box Gray CU-2110-B, Minibox Small Metal Box Gray (10 X 6 X 3.5 In)
Bud Industries AC-424 Aluminum Chassis, 3 x 8 x 12 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 12" x 8" x 3" Aluminum Chassis. Optional Bottom Plate Available
ER - Enclosure; Aluminum; 12.0
RS APAC
Mini-Boxes/Chassis CHASSIS 8x12x3
Aluminum Chassis (3 X 8 X 12 In)
CHASSIS ALUM NATURAL 12"L X 8"W
CHASSIS ALUM NATURAL 12"L X 8"W / Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 3.000" (76.20mm)
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:203mm; External Depth - Metric:305mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-424.
  • AC424