Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1402HV

Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 7.3 Inch Gray Vented
$ 59.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1402HV.

TME

Datasheet1 page18 years ago

element14

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1402H
Aluminum enclosure, (L x W x H) 185 x 254 x 99 mm, gray (RAL 7046), IP32, 1402H
Hammond1426O
Enclosure Beige with Vented Bottom Black Front Panel 10 x 7 x 4 Inch Beige
Hammond1454P
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 10X5X3.5 IN, RM SERIES
Bud IndustriesAC-427
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-413
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 12.00", AC SERIES
Bud IndustriesAC-416
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES

Descriptions

Descriptions of Hammond 1402HV provided by its distributors.

Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 7.3 Inch Gray Vented
Aluminum enclosure, (L x W x H) 99 x 254 x 185 mm, gray (RAL 7046), IP30, 1402HV
ENCLOSURE, CLAMSHELL, DESKTOP, ALUMINUM, 3.9X10.033X7.3 IN, VENTED, 1402 SERIES
enclosure - grey aluminum; instrument; aluminum panels INSTRUMENT CASE 3.88X10.0X7.25 (3.9 x 10 x 7.3) Hammond PN 1402HV : UPC [623980085708] Color: Gray
ENCLOSURE, INSTRUMENT, ALUMINIUM, GREY; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 99mm; External Width - Metric: 255mm; External Depth - Metric: 184mm; IP Rating: IP30; Body Colour: Gr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1402HV.