GSI Technology GS74108AGP-10I

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS74108AGP-10I.

IHS

Datasheet11 pages30 years ago

Newark

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.331
$ 4.331
Stock
26,663
227,704
227,704
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
SRAM
SRAM
SRAM
Density
4 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-01
LTD Date2020-07-01

Related Parts

SRAM Chip Asynchronous Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray
SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS
64K x 16 HIGH-SPEED CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 1M PARALLEL 44TSOP II
Alliance MemoryAS7C31024B-12TCN
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-32
SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II Tray
R1LV0216 Series 2 Mb (128 K x 16) 3.6 V Surface Mount Static RAM - TSOP-II-44

Descriptions

Descriptions of GSI Technology GS74108AGP-10I provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II Tray
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
Memory, Sram, 4Mbit, 10Ns, Tsopii-44
4MB ASYNCH SRAM 512K X 8, 10NS, SMD; Memory Size: 4Mbit; SRAM Memory Configuration: 512K x 8bit; Supply Voltage Range: 3V to 3.6V; Memory Case Style: TSOP-II; No. of Pins: 44Pins; Access Time: 10ns; Operating Temperature Min: -

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS74108AGP10I