Greenwich Instruments GR3281-HT

GR3281-H I.C.

Submit Request for Quote

Unfortunately we do not know of any distributors for GR3281-HT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
MicrochipAT28C256-15PU
MICROCHIP - AT28C256-15PU - EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, DIP, 28 Pins
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
STMicroelectronicsM48T35Y-70PC1
M48T35Y Series 256 Kb (32 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-28
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70
Texas InstrumentsCOP8SGR728N8/NOPB
8-Bit CMOS OTP Based with 32k Memory, Two Comparators, and USART 28-PDIP -40 to 125

Descriptions

Descriptions of Greenwich Instruments GR3281-HT provided by its distributors.

Images

Manufacturer Aliases

Greenwich Instruments has several brands around the world that distributors may use as alternate names. Greenwich Instruments may also be known as the following names:

  • GREENWICH INSTRUMENTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR3281HT