Microchip AT27C256R-45PU

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C256R-45PU.

element14 APAC

Datasheet13 pages29 years ago
Datasheet1 page27 years ago

Microchip

Jameco (USA)

Inventory History

3 month trend:
+0.84%

CAD Models

Download Microchip AT27C256R-45PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
MicrochipAT27C010-45PU
IC OTP 1MBIT 45NS 32DIP / EPROM OTP 1M-bit 128K x 8 45ns 32-Pin PDIP
SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin PDIP Tube/Tray
5.0V 32K x 8 Asynchronous Static Ram
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin PDIP Tube/Tray
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin PDIP

Descriptions

Descriptions of Microchip AT27C256R-45PU provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
Microchip SCT
EPROM, One Time Programmable, 45 ns, 32K x 8bit, 256 Kbit, 4.5 V to 5.5 V, DIP-28
Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Interfaces = Parallel / Access Time ns = 45 / Supply Current uA = 100 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 37.3 / Width mm = 14.4 / Height mm = 3.94

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 27C256R-45PU
  • AT27C256R-45PU.
  • AT27C256R45PU