Microchip AT28C256-15PU

Microchip Parallel EEPROM, 256Kbit, Serial - 2-Wire Interface, PDIP-28, TH
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-15PU.

Farnell

Datasheet25 pages29 years ago
Datasheet27 pages29 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-11.90%

CAD Models

Download Microchip AT28C256-15PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC EEPROM 64KBIT PARALLEL 28DIP / EEPROM Memory IC 64Kb (8K x 8) Parallel 200 ns 28-PDIP

Descriptions

Descriptions of Microchip AT28C256-15PU provided by its distributors.

Microchip Parallel EEPROM, 256Kbit, Serial - 2-Wire Interface, PDIP-28, TH
MICROCHIP - AT28C256-15PU - EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, DIP, 28 Pins
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 256KBIT 150NS 28DIP
AT28C256 Series 256 Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - DIP-28
PARALLEL EEPROM, 256KBIT, DIP-28; Memory Configuration: 32K x 8bit; Interfaces: Parallel; Clock Frequency Max: 5MHz; IC Case / Package: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Voltage Max 68T4339
Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Data Retention Years = 10 / Supply Current mA = 50 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 37.34 / Width mm = 13.97 / Height mm = 4.82

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C256-15PU.