Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ4830YMA-85

PDIP 8542.39.00.01 Parallel Through Hole rtc clock circuit 5.5V 37.72mm 0.032MHz 70C
$ 21.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4830YMA-85.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages16 years ago
Datasheet18 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

STMicroelectronicsM48T35Y-70PC1
M48T35Y Series 256 Kb (32 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-28
STMicroelectronicsM48T18-150PC1
STMicroelectronics SRAM, 64Kbit, 28needle, Through hole mounting, 8Bit, PCDIPencapsulation
STMicroelectronicsM48T58Y-70PC1
M48T58Y-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube
Texas InstrumentsBQ4285EP
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
Texas InstrumentsBQ3285P-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments BQ4830YMA-85 provided by its distributors.

PDIP 8542.39.00.01 Parallel Through Hole rtc clock circuit 5.5V 37.72mm 0.032MHz 70C
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70
Real Time Clock Parallel 32Kbyte Clock/Calendar 28-Pin DIP Module
Real Time Clock IC; Date Format:BCD; Time Format:BCD; No. of Outputs:1; RTC Features:Integrated SRAM, Real-Time Clock Counts Seconds Through Years In BCD Format, Unlimited Write Cycles; Memory Organization - RAM:32k ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4830YMA85