Greenwich Instruments GR3281-7

GR3281-7 I.C.
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GR3281-7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Greenwich Instruments GR3281-7.

Farnell

Datasheet2 pages26 years ago

Related Parts

STMicroelectronicsM48Z35-70PC1
M48Z35 Series 256 Kb (32 K x 8) 5V 70 ns Zeropower® SRAM - PCDIP-28
Analog DevicesDS1230AB-100+
DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM -DIP-28
Analog DevicesDS1230Y-200+
DS1230 Series 256kb (32 k x 8) 200 ns Commercial Temp Non-Volatile SRAM - DIP-28
STMicroelectronicsM48Z35Y-70PC1
M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28
Analog DevicesDS1230AB-70+
DS1230 Series 256 kb (32 k x 8) 70ns Commercial Temp Non-Volatile SRAM - DIP-28
Texas InstrumentsBQ4011YMA-150
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70

Descriptions

Descriptions of Greenwich Instruments GR3281-7 provided by its distributors.

IC, NVRAM MODULE 256K, 3281, DIP28; Memory Size:256Kbit; Memory Configuration:32K x 8bit; NVRAM Features:Internal Battery; Supply Voltage Range:4.75V to 5.5V; Memory Case Style:DIP; No. of Pins:28; Interface Type:Parallel; Access Time:70ns; Operating Temperature Range:-20°C to +70°C; Base Number:3281; Data Retention Time:10Yr; IC Generic Number:3281; Interface:Parallel; Logic Function Number:3281; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Images

Manufacturer Aliases

Greenwich Instruments has several brands around the world that distributors may use as alternate names. Greenwich Instruments may also be known as the following names:

  • GREENWICH INSTRUMENTS LTD