STMicroelectronics M48Z35-70PC1

M48Z35 Series 256 Kb (32 K x 8) 5V 70 ns Zeropower® SRAM - PCDIP-28
$ 25.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35-70PC1.

Newark

Datasheet24 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Nu Horizons

TME

Inventory History

3 month trend:
-28.41%

CAD Models

Download STMicroelectronics M48Z35-70PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1230AB-70+
DS1230 Series 256 kb (32 k x 8) 70ns Commercial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1230Y-70IND+
Non-Volatile Sram, 256Kbit, 70Ns, Edip28; |Maxim Integrated / Analog Devices DS1230Y-70IND+
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Analog DevicesDS1225AD-70IND+
DS1225 Series 64 kb (8 k x 8) 70 ns Industrial Temp Non-Volatile SRAM - DIP-28
Alliance MemoryAS6C4008-55PIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 to 5.5 V 55 ns Static RAM - PDIP-32

Descriptions

Descriptions of STMicroelectronics M48Z35-70PC1 provided by its distributors.

M48Z35 Series 256 Kb (32 K x 8) 5V 70 ns Zeropower® SRAM - PCDIP-28
STMicroelectronics NVRAM, 256Kbit, 32K x 8, Parallel Interface, 5ns, PCDIP
IC, SRAM ZEROPOWER 256K; Memory Type: SRAM; Memory Size: 256Kbit; NVRAM Memory Configuration: 32K x 8bit; IC Interface Type: Parallel; Access Time: 70ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.75V; Su

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z35-70 PC1
  • M48Z35-70-PC1
  • M48Z3570 PC1
  • M48Z3570PC1