Analog Devices DS1230AB-100+

DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM -DIP-28
$ 35.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230AB-100+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1225AB-70IND+
IC NVSRAM 64KBIT 70NS 28EDIP / NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP
Analog DevicesDS1230Y-70IND+
NVRAM NVSRAM Parallel 256K-Bit 5V 28-Pin EDIP
Analog DevicesDS1230Y-120IND+
256Kb £¨32K x 8£© 32 k x 8 4.5V 85mA 5.5V Parallel 8bit EDIP-28 39.12mm*18.8mm*9.4mm
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C4008-55PIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 to 5.5 V 55 ns Static RAM - PDIP-32

Descriptions

Descriptions of Analog Devices DS1230AB-100+ provided by its distributors.

DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM -DIP-28
Nonvolatile SRAM; 256 K Nonvolatile SRAM; 100 ns; 5.0 V (Typ.); 85 mA (Max.)
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Power Supplies (V): 5;
Non-Volatile Sram, 256Kbit, 100Ns, Edip; Memory Type:Sram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:-; Access Time:100Ns; Memory Case Style:-; No. Of Pins:28Pins; Supply Voltage Min:4.75V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1230AB-100+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230AB-100+.
  • DS1230AB100+