STMicroelectronics M48Z35Y-70PC1

M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28
$ 19.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z35Y-70PC1.

Newark

Datasheet24 pages15 years ago

Burklin Elektronik

Farnell

element14

Sierra IC

Inventory History

3 month trend:
-19.08%

CAD Models

Download STMicroelectronics M48Z35Y-70PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsBQ4011YMA-150
256Kbit 32Kx8 4.5V 50mA 5.5V Parallel 8bit DIP-28 Through hole mounting 9.53mm(height)
Texas InstrumentsBQ4013YMA-85
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
MicrochipAT27C080-90PU
Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
4Kx9 15ns 120mA 4.5V~5.5V 40MHz PDIP-28 FIFO Memory ROHS

Descriptions

Descriptions of STMicroelectronics M48Z35Y-70PC1 provided by its distributors.

M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28
STMicroelectronics NVRAM, 256Kbit, 32K x 8, Parallel Interface, 70ns, PCDIP
NVRAM, 10 YR BATTERY 256K, 48Z35; Memory Type: SRAM; Memory Size: 256Kbit; NVRAM Memory Configuration: 32K x 8bit; IC Interface Type: Parallel; Access Time: 70ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min:
Type = NV-SRAM / Memory Size kB = 256 / Organisation = 32 k x 8 Bit / Interfaces = Parallel / Access Time ns = 70 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z35Y-70PC1.
  • M48Z35Y70PC1