Greenliant GLS29EE010-70-4I-NHE

GLS29EE Series 1 Mbit (128 K x 8) 5 V 70 ns Page-Write Flash EEPROM - PLCC-32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Greenliant GLS29EE010-70-4I-NHE.

IHS

Datasheet13 pages11 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 2.042
$ 2.042
Stock
71,845
246,891
246,891
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
1 Mb
1 Mb
1 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MicrochipAT28C64B-15JU
AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
Obsolete 2009 100000Write/Erase Cycles QUAD EEPROM Memory 0C~70C TA 3V 65536bit 0.0001A

Descriptions

Descriptions of Greenliant GLS29EE010-70-4I-NHE provided by its distributors.

GLS29EE Series 1 Mbit (128 K x 8) 5 V 70 ns Page-Write Flash EEPROM - PLCC-32
1 MBIT SMALL-SECTOR FLASH PAGE-WRITE EEPROM
Flash, 128KX8, 70ns, PQCC32, LCC-32
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin PLCC

Manufacturer Aliases

Greenliant has several brands around the world that distributors may use as alternate names. Greenliant may also be known as the following names:

  • GREENLIANT SYSTEMS LTD
  • GREENLIAN
  • GREENLIANT SYSTEMS
  • GREENLIANT SYSTEMS INC
  • Grizzly
  • GREENLIANT/SPT