Microchip SST39SF010A-70-4I-NHE-T

Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF010A-70-4I-NHE-T.

Upverter

Datasheet28 pages14 years ago

Microchip

Newark

Future Electronics

TME

Inventory History

3 month trend:
-6.54%

CAD Models

Download Microchip SST39SF010A-70-4I-NHE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.05
Stock
260,391
67,592
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
1 Mb
1 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Plcc 2.7V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Plcc 2.7V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Parallel Flash, 2.7 - 3.6 V, 1 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS
Surface Mount Bulk 128KX8 FLASH - NOR ic memory 70ns 13.97mm 15mA 1Mb

Descriptions

Descriptions of Microchip SST39SF010A-70-4I-NHE-T provided by its distributors.

Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
SST39MPF Series 1-Mbit (128 K x 8) 5.5 V Multi-Purpose Flash - PLCC-32
Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF010A-70-4I-NHE-T.