Microchip AT28C64B-15JU

AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
$ 5.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15JU.

element14 APAC

Datasheet18 pages29 years ago
Datasheet19 pages29 years ago

Upverter

Microchip

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.83%

CAD Models

Download Microchip AT28C64B-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PLCC Package, 32-Pin, SMD
Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PLCC Package, 32-Pin, SMD
Microchip parallelEEPROM, 64Kbit, Parallel interface, PLCCencapsulation, 32Pin, surface mount
EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tray
EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
64Kbit 80ns 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year LCC SMD mount 2.8mm(height)

Descriptions

Descriptions of Microchip AT28C64B-15JU provided by its distributors.

AT28C64B-15JU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC
EEPROM; MICROCHIP; AT28C64B-15JU; Parallel; 4.5 V - 5.5 V; EEPROM; 5 MHz
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Data Retention Years = 10 / Supply Current mA = 40 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 32 / Mounting Type = SMD / Packaging = Tube / Length mm = 14.05 / Width mm = 11.5 / Height mm = 2.41

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 28C64B-15JU
  • AT28C64B-15JU.
  • AT28C64B15JU