Grayhill 90HBJ06PT

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
$ 5.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ06PT.

JRH Electronics

Datasheet2 pages15 years ago

Master Electronics

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.561
$ 5.3
Stock
9,421
6,836
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
6
6
Throw Configuration
SPST
SPST
Termination
J-Bend
J-Bend
Contact Current Rating
10 mA
-
Max Voltage Rating (DC)
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Grayhill90HBJ06PRT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD06H0SB
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Grayhill90HBW06PT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD06H1SB
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD06H0SBR
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Grayhill90HBW06PRT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 90HBJ06PT provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 6 POSITIONS, SURFACE MOUNT, TAPE SE
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
25mA 24VDC SPST 6 Position Surface Mount Slide Actuator Dip Switch
DIP Switch SPST low profile j-bend 6 position p
SWITCH SLIDE DIP SPST 0.025A 24V
Switch, Dip, 6 Pos, Spst, Flush Slide; Actuator Style:Flush Slide; Circuitry:Spst-Co; Contact Configuration:Spst; Contact Current Dc Max:100Ma; Contact Current Max:10Ma; Features:Low Profile; Leaded Process Compatible:Yes Rohs Compliant: Yes |Grayhill 90HBJ06PT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON