Grayhill 88BA2

16 Key 4 x 4 Matrix Polyester Overlay Non-Illuminated Keypad
$ 44.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 88BA2.

Master Electronics

Datasheet5 pages11 years ago

Sager Electronics

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K ComponentsKSR253GLFG
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 4.5N SMD T/R
C&K ComponentsKSA0M332LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2W 1000000Cycle 1.3N Thru-Hole Bulk
C&K ComponentsKMS233GPLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
Grayhill88BB2
KEYPAD, 4 X 4, FLANGE, 3 IN., 24 VDC, 10 OHMS (MAX.), ABS POLYCARBONATE, BLACK
Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill87HC3-201
Keyboard Switch, 6 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Grayhill 88BA2 provided by its distributors.

16 Key 4 x 4 Matrix Polyester Overlay Non-Illuminated Keypad
KEYBOARD,16BTN N BUS, WHITE NUMERIC LEGEND, B
KEYPAD, 2 OF 8 CODE, 16 KEYS, 4X4
Switch Keypad 4X4 10Ma 24V Polycarbonate; Product Range:88 Series; Contact Current Max:10Ma; Contact Voltage Dc Nom:24V; Keypad Array:4 X 4; Keypad Output:Matrix; No. Of Keys:16; Housing Material:Pc (Polycarbonate); Colour:Black Rohs Compliant: Yes |Grayhill 88BA2

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON