C&K Components KMS233GPLFG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
$ 0.393
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMS233GPLFG.

Farnell

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+32.05%

CAD Models

Download C&K Components KMS233GPLFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.322
$ 0.322
Stock
160,678
497,520
497,520
Authorized Distributors
6
6
6
Operating Force
3.6 N
3.6 N
3.6 N
Termination
Solder
Solder
Solder
Current Rating
10 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsKMS233GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
C&K ComponentsKMS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
C&K ComponentsKMS231GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
PanasonicEVQPUC02K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVQ-PUA02K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVPAHAG6A
Switch Tactile SPDT Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape and Reel

Descriptions

Descriptions of C&K Components KMS233GPLFG provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 3N SMD T/R
KMS Series Micro Mini SPST 3 N 0.01 A Surface Mount Tactile Switch
Tactile Sw, Rectang Button, Side Actuat; |C&k Components KMS233GP LFG
TACTILE SWITCH, 0.01A, 32VDC, 300GF, SMD; TACTILE SWITCH, 0.01A, 32VDC, 300GF, SMD; Product Range: KMS Series; Actuator Orientation: Side Actuated; Switch Mounting: Surface Mount; Actuator Style: Rectangular Button; Actuatin
C&K KMS233GP LFG Switches > Tactile > Micro-Miniature > SMT-Right Angle
Tactile Switches Switch Tact Mini 250 Gf Gld Gwing

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS233GP LFG
  • KMS233GPLFG.