Grayhill 86AB2-102

Keypad, 3x4, 500 Inch Centers, Flange Mounted, Numeric Legend
$ 39.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 86AB2-102.

Electro Sonic

Datasheet4 pages15 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-52.78%

CAD Models

Download Grayhill 86AB2-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Grayhill87HC3-201
Keyboard Switch, 6 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
Grayhill87FC3-201
4Keypads and Keyboards Terminal Pins 10mA 24VDC 2.94N / SWITCH KEYPAD 4 KEY 0.01A 24V
Grayhill86AB2-103
Pad Switch,spst,number Of Positions:12,pc Tail Terminal |Grayhill 86AB2-103

Descriptions

Descriptions of Grayhill 86AB2-102 provided by its distributors.

Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Keyboard Switch, 12 Switches, Spst, Momentary, 0.01A, 24Vdc, Solder Terminal, Through Hole-Straight
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
Switch Keypad 3X4 10Ma 24V Polycarbonate; Product Range:86 Series; Contact Current Max:10Ma; Contact Voltage Dc Nom:24V; Keypad Array:3 X 4; Keypad Output:Matrix; No. Of Keys:12; Housing Material:Pc (Polycarbonate) Rohs Compliant: Yes |Grayhill 86AB2-102

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON