Grayhill 88BB2

Keypad, 4 X 4, Flange, 3 in., 24 VDC, 10 Ohms (max.), Abs Polycarbonate, Black
$ 42.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 88BB2.

Farnell

Datasheet5 pages19 years ago

Sager Electronics

Factory Futures

element14

Electro Sonic

Inventory History

3 month trend:
-48.68%

Supply Chain

Country of OriginUSA
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill87HC3-201
Keyboard Switch, 6 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
Grayhill83AB1-102
Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 83AB1-102

Descriptions

Descriptions of Grayhill 88BB2 provided by its distributors.

KEYPAD, 4 X 4, FLANGE, 3 IN., 24 VDC, 10 OHMS (MAX.), ABS POLYCARBONATE, BLACK
Series 88 Flange Mounted 4x4 Sealed Matrix Keyboard
SWITCH KEYPAD 4X4 10mA 24V, ABS - More Details
Keypad, Matrix, 16 Keys, 4X4 |Grayhill 88BB2
Input Devices Keypad 4x4 Matrix Blank
Keypad 16 10mA 24VDC 3000000Cycles
SWITCH KEYPAD 16 KEY 0.01A 24V
SWITCH KEYPAD 4X4 10mA 24V, ABS; Product Range: 88 Series; Contact Current Max: 10mA; Contact Voltage DC Nom: 24V; Keypad Array: 4 x 4; Keypad Output: Matrix; No. of Keys: 16; Housing Material: ABS (Acrylonitr

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88BB2.