Grayhill 78HJ04GWT

Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 7.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78HJ04GWT.

IHS

Datasheet1 page11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Grayhill 78HJ04GWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.933
$ 7.39
Stock
19,048
4,919
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPDT
SPDT
Termination
Gull Wing
Gull Wing
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-08-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Grayhill78HJ04GWRT
Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
C&K ComponentsSD04H0SB
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 78HJ04GWT provided by its distributors.

Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP SWITCH: SLIDE, CIRCUITRY: DPST, 4 POSITIONS, SURFACE MOUNT
DIP Switch SPDT slide gull wing 4 position RoHS
DIP Switches / SIP Switches DIP Switch SPDT GullWing 4 Pos
Slide Dip Switch, 4 Switches, SPDT, On-off, Latched, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPDT 0.15A 30V
4 30V(DC) 17.78mm 2000Cycles 2000Cycles 150mA DIP 22.35mm*8.3mm
Dip Sw, Spdt, 4Pos, 0.15A, 30Vdc, Smd; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spdt; Contact Voltage Dc Max:30V; Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78HJ04GWT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON