APEM DMR04TTR

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR04TTR.

IHS

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+168%

CAD Models

Download APEM DMR04TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.8
$ 1.053
$ 1.053
Stock
201,527
37,044
37,044
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
2 kcycles
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD04H1SBR
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
CTS Components219-4MST
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-4LPSTR
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of APEM DMR04TTR provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
DIP SWITCH, SPST, 4 POSITIONS, SLIDE ACTUATOR, GOLD, 25MA, 24VDC, GULL WING
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
4 2000Cycles 25mA DIP, SMD, Adhesive Mount 11.1mm L × 3.7mm H
DIP/SIP SW 4CIRCUITS SLIDE SURFACE MOUNT;
APEM 4 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing
SWITCH, DIP, 4 POSITION, SPST, TOP SLIDE; SWITCH, DIP, 4 POSITION, SPST, TOP SLIDE, SMD; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-04TT/R
  • DMR-04TTR