Grayhill 78HF01GWT

Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 4.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78HF01GWT.

IHS

Datasheet1 page11 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-3.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.491
$ 3.243
Stock
8,684
28,557
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
1
1
Throw Configuration
DPST
DPST
Termination
Gull Wing
Gull Wing
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill78HF01GWRT
Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
APEMDM01
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
CTS Components204-211ST
Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Tube
Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube
Switch DIP ON OFF SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick

Descriptions

Descriptions of Grayhill 78HF01GWT provided by its distributors.

Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP SWITCH: SLIDE, CIRCUITRY: DPST, 1 POSITION, SURFACE MOUNT
Slide Dip Switch, 1 Switches, DPST, Latched, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight
78H Series Top Actuated DPST 1 Position Surface Mount DIP Switch
SWITCH SLIDE DIP DPST 0.15A 30V
Slide Switch, straight, dpst, on-Off, number Of Positions:1,surface Mount Terminal Rohs Compliant: Yes |Grayhill 78HF01GWT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON