What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A6S-1101-H

Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube

$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-1101-H.

IHS

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-37.45%

CAD Models

Download Omron A6S-1101-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Tube
Switch DIP ON OFF SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA02H0SB1
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA01H0SBR
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle SMD T/R
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Omron A6S-1101-H provided by its distributors.

Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles SMD Tube
OMRON ELECTRONIC COMPONENTS A6S1101H DIP / SIP Switch, SPST, DIP Unsealed, SMD, 25 mA, 24 VDC
Omron A6S-1101-H DIP Switch SPST On-Off SMD 1 Position Slide Type
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Switch DIP 1 way flat slide SMT
RS APAC
Omron DIPswitch, 1Location, Single pole single throw contact, surface, sliding actuator
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches Dip Switch
SWITCH, DIP, 1 WAY, UNSEALED; No. of Circuits: 1Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24; Available until stocks are exhausted Alternative available
Positions = 1 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 70 / Length mm = 3.48 / Operating Temperature Min. °C = -20 / Series = A6S-H / Switch Type = DIP / Height mm = 3 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-1101H
  • A6S1101-H
  • A6S1101H