Grayhill 78HF01GWRT

Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 3.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78HF01GWRT.

Master Electronics

Datasheet1 page15 years ago

Future Electronics

Inventory History

3 month trend:
+39.73%

CAD Models

Download Grayhill 78HF01GWRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.243
$ 4.491
Stock
28,557
8,684
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
1
1
Throw Configuration
DPST
DPST
Termination
Gull Wing
Gull Wing
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Grayhill78HF01GWT
Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
APEMDM01
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
CTS Components204-211ST
Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
Switch DIP On Off SPST 1 Raised Slide 0.025A 24V Gull Wing Surface Mount Tube
Switch DIP ON OFF SPST 1 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
C&K ComponentsSDA01H0SBR
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle SMD T/R

Descriptions

Descriptions of Grayhill 78HF01GWRT provided by its distributors.

Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Slide Dip Switch, 1 Switches, DPST, Latched, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight
SLIDE SWITCH, DPST, 1 POSITION, RAISED ACTUATOR, 150MA, 30VDC, GULL WING
78H Series Top Actuated DPST 1 Position Surface Mount DIP Switch
SWITCH SLIDE DIP DPST 0.15A 30V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78HF01GWRT.